78-position, 4-row D-subminiature connector featuring female signal contacts made of gold-plated copper alloy. This through-hole mount component offers a 2A current rating and operates within a -40°C to 85°C temperature range. Constructed with PBT dielectric and UL94 V-0 rated for flammability, it utilizes a 2.41mm pitch and solder termination.
Harting 09565515513 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.41mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09565515513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.