78-position, 4-row D-Subminiature connector with female, straight, through-hole mounting. Features copper alloy contacts with gold plating, rated for 2A current. Dielectric material is PBT with UL94 V-0 flammability rating. Operates between -40°C and 85°C, with a 2.41mm pitch. Shell is steel, termination is solder, and the connector is RoHS compliant.
Harting 09565517500 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 15.35mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| Width | 10.74mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09565517500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.