Harting 09573080501000 technical specifications.
| Contact Material | Copper Alloy |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® 3A |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09573080501000 to view detailed technical specifications.
No datasheet is available for this part.