Harting 09574000001000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | Han® 3A |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Harting 09574000001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.