Harting 09574020501000 technical specifications.
| Mating Cycles | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | Han® PushPull |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09574020501000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.