Harting 09574410501000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® PushPull |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Harting 09574410501000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.