Harting 09574670005000 technical specifications.
| Body Material | ZINC DIE CAST |
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Harting 09574670005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.