Harting 09575040511001 technical specifications.
| Body Material | Plastic |
| Mode | Singlemode |
| Package Quantity | 1 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Harting 09575040511001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.