Harting 09575680511000 technical specifications.
| Body Material | Metal |
| Housing Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® 3A |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09575680511000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.