
Harting 09628241520 technical specifications.
| Package/Case | Metal |
| Height | 2.461inch |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® EMC |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09628241520 to view detailed technical specifications.
No datasheet is available for this part.