
Filtered D-Subminiature Receptacle, 9 contacts, DE type, featuring a straight, free-hanging orientation and solder cup termination. Constructed with a steel and plastic body, copper alloy contacts plated with gold, and a tin-plated shell. Offers a 7.5A current rating, 100V voltage rating, and a capacitance of 3.9nF. Designed for 500 mating cycles, with a temperature range of -55°C to 125°C and UL94 V-0 flammability rating.
Harting 09641117240 technical specifications.
| Body Material | Steel, Plastic |
| Capacitance | 3.9nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 30.8mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 100V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Polycyclohexylenedimethylene |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09641117240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.