Harting 09641127235 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 100V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09641127235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.