9-position, 2-row D-subminiature connector with straight, male signal contacts. Features copper alloy contacts with gold plating, a steel body, and PBT dielectric material. Rated for 250V and 7.5A, with a temperature range of -55°C to 105°C and 50 mating cycles. Through-hole mounting with solder termination and a 2.77mm pitch. UL94 V-0 flammability rating.
Harting 09641127800 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.8mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09641127800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.