9-contact, female D-Subminiature connector featuring a right-angle orientation and through-hole PCB mounting. This connector utilizes solder termination with copper alloy signal contacts and a 2.54mm pitch. Rated for 7.5A current and 100V maximum supply voltage, it operates within a temperature range of -55°C to 125°C and offers 500 mating cycles. Constructed with steel, plastic, and metal body materials, it meets UL94 V-0 flammability standards and is RoHS compliant.
Harting 09641147232 technical specifications.
| Approvals | UL |
| Body Material | Steel, Plastic, Metal |
| Capacitance | 1nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 21.6mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 100V |
| Mount | Through Hole, PCB |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09641147232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.