Harting 09641147242 technical specifications.
| Body Material | Plastic |
| Capacitance | 3.9nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09641147242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.