9-position, 2-row D-Subminiature connector with male, signal contacts. Features gold-plated copper alloy contacts and a steel shell with a polycyclohexylenedimethylene insulator. Rated for 7.5A current and 100V working voltage, with a capacitance of 3.9nF. Designed for through-hole mounting with solder termination and offers 200 mating cycles. Operating temperature range from -55°C to 125°C.
Harting 09641227240 technical specifications.
| Body Material | Plastic |
| Capacitance | 3.9nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Polycyclohexylenedimethylene |
| Termination | Solder |
| Voltage Rating | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09641227240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.