
9-way, male D-Subminiature connector with right-angle PCB mounting. Features copper alloy contacts with gold plating, rated for 7.5A and 100V, with a 2.54mm pitch. Integrated 1nF capacitance and UL94 V-0 flammability rating. Steel shell with plastic insulation, operating temperature range of -20°C to 125°C. RoHS compliant with 500 mating cycles.
Harting 09641247232 technical specifications.
| Approvals | UL |
| Body Material | Steel, Plastic |
| Capacitance | 1nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 21.4mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 09 64 |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 100V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09641247232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.