Harting 09642117210 technical specifications.
| Body Material | Steel |
| Capacitance | 47pF |
| Color | Natural |
| Contact Type | Signal |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09642117210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.