
15-position, 2-row D-Subminiature connector with female signal contacts and solder terminals. Features gold-plated contacts, a steel shell, and a straight orientation. Rated for 7.5A current and 100V voltage, with an operating temperature range of -55°C to 125°C. This UL-recognized component is RoHS compliant and has a flammability rating of UL94 V-0.
Harting 09642117230 technical specifications.
| Approvals | UL |
| Body Material | Steel, Metal |
| Capacitance | 1nF |
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Length | 39.1mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09642117230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.