15-position, 2-row female D-Subminiature connector with solder termination. Features copper alloy signal contacts and a steel, metal body. Rated for 7.5A current and 100V voltage, with a dielectric material of Polycyclohexylenedimethylene and a UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 125°C.
Harting 09642117240 technical specifications.
| Body Material | Steel, Metal |
| Capacitance | 3.9nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Polycyclohexylenedimethylene |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09642117240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.