Harting 09642127210 technical specifications.
| Body Material | Plastic |
| Capacitance | 47pF |
| Color | Natural |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Female |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09642127210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.