Filtered D-Subminiature socket connector with 15 positions and 15 signal contacts. Features right-angle orientation for PCB mounting with through-hole termination. Constructed with a plastic body, copper alloy contacts plated in gold, and a steel shell. Rated for 7.5A current and 100V working voltage, with a capacitance of 1nF. Operates across a temperature range of -55°C to 125°C and offers 200 mating cycles.
Harting 09642147232 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Capacitance | 1nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 21.6mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.1mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Board |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09642147232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.