15-position D-Subminiature connector, female, with solder terminals. Features a 2.54mm pitch and 2 rows, offering a 7.5A current rating and 100V voltage rating. Constructed with a steel shell, copper alloy contacts, and a UL94 V-0 flammability rating. Operates across a wide temperature range from -55°C to 125°C with a mating cycle capability of 500.
Harting 09642147242 technical specifications.
| Body Material | Steel, Metal, Plastic |
| Capacitance | 3.9nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 964 |
| Shell Material | Polycyclohexylenedimethylene |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09642147242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.