15-position D-Subminiature connector, male, straight orientation, featuring solder termination and a 7.5A current rating. This connector offers a 100V voltage rating and operates within a -55°C to 125°C temperature range, with 500 mating cycles. Constructed with copper alloy contacts and a steel, metal, and plastic body, it meets UL and RoHS compliance standards. Suitable for free hanging or PCB mounting, it accommodates 20AWG wire/cable.
Harting 09642217230 technical specifications.
| Approvals | UL |
| Body Material | Steel, Metal, Plastic |
| Capacitance | 1nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.3mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.1mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09642217230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.