
Filtered D-Subminiature plug, 15-way, male gender, featuring straight mounting with through-hole termination. Contacts are copper alloy with gold plating, rated for 7.5A current and 100V working voltage, suitable for 200 mating cycles. The plastic body and shell are constructed from UL94 V-0 rated polycyclohexylenedimethylene, operating between -55°C and 125°C, with an integrated 47pF capacitance for signal filtering.
Harting 09642227210 technical specifications.
| Body Material | Plastic |
| Capacitance | 47pF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Polycyclohexylenedimethylene |
| Termination | Solder |
| Voltage Rating | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09642227210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
