15-contact, 2-row, right-angle D-subminiature plug connector with gold-plated signal contacts and a steel body. Features a 2.77mm pitch, 7.5A current rating, and 250V voltage rating. Operates within a -55°C to 105°C temperature range. Through-hole, panel mount termination with solder connections.
Harting 09642237802 technical specifications.
| Body Material | Steel |
| Capacitance | 0uF |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Gender | Male |
| Length | 39.2mm |
| Material | Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09642237802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.