Harting 09642247224 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED PCT |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09642247224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.