Harting 09643007220 technical specifications.
| Capacitance | 470pF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Gender Type A | Male |
| Gender Type B | Female |
| Housing Color | Black |
| Length | 28.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643007220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
