25-position, 2-row female D-subminiature connector featuring gold-plated copper alloy signal contacts with solder termination for 20AWG wire. This free-hanging, through-hole mount connector boasts a metal body and case, a dielectric material of Polycyclohexylenedimethylene, and a UL94 V-0 flammability rating. Operating within a temperature range of -55°C to 125°C, it supports up to 200 mating cycles and a working voltage of 100V.
Harting 09643117210 technical specifications.
| Body Material | Metal |
| Capacitance | 47pF |
| Package/Case | Metal |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643117210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.