25-position, 2-row D-subminiature connector featuring a straight, female configuration. Constructed with a steel body and copper alloy contacts with gold plating, it supports signal contacts and offers a 7.5A current rating and 250V voltage rating. Designed for solder termination, this free-hanging or panel-mount connector operates within a -55°C to 105°C temperature range and boasts a 50-mating cycle lifespan. The dielectric is PBT, with a UL94 V-0 flammability rating.
Harting 09643117800 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 53.1mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643117800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.