25-position, 2-row female D-subminiature connector featuring gold-plated copper alloy signal contacts with solder termination. This through-hole mount component offers a 7.5A current rating and 100V working voltage, operating between -55°C and 125°C with 200 mating cycles. Constructed with a plastic body and steel shell, it meets UL94 V-0 flammability standards and is RoHS compliant.
Harting 09643127210 technical specifications.
| Body Material | Plastic |
| Capacitance | 47pF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Polycyclohexylenedimethylene |
| Termination | Solder |
| Voltage Rating | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643127210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.