Harting 09643127230 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17.4mm |
| Gender | Female |
| Length | 53mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.84mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643127230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.