25-position, 2-row female D-subminiature connector with solder termination. Features copper alloy contacts with gold plating for signal transmission, a plastic body, and a steel shell. Rated for 7.5A current and 100V working voltage, with a dielectric strength of 3.9nF. Operates across a wide temperature range from -55°C to 125°C and offers 200 mating cycles. Compliant with RoHS standards.
Harting 09643127240 technical specifications.
| Body Material | Plastic |
| Capacitance | 3.9nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Polycyclohexylenedimethylene |
| Termination | Solder |
| Voltage Rating | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643127240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.