25-position, 2-row D-subminiature connector featuring a female gender and right-angle orientation. This through-hole mounted connector utilizes gold-plated signal contacts with solder termination and a 2.77mm pitch. Rated for 250V and 7.5A, it operates within a temperature range of -55°C to 105°C and offers 50 mating cycles. The PBT insulator and steel body ensure durability.
Harting 09643137802 technical specifications.
| Body Material | Steel |
| Capacitance | 0uF |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 53.1mm |
| Material | PBT |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643137802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.