25-position, 2-row male D-subminiature plug with straight, free-hanging mounting and solder termination. Features a 7.5A current rating and 100V voltage rating, with integrated 1nF capacitance for filtering. Constructed with a steel, metal body and contacts for signal applications, operating within a -55°C to 125°C temperature range. UL approved and RoHS compliant, with a UL94 V-0 flammability rating.
Harting 09643217230 technical specifications.
| Approvals | UL |
| Body Material | Steel, Metal |
| Capacitance | 1nF |
| Color | Natural |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643217230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.