
Filtered D-Subminiature plug connector, male gender, featuring 25 signal contacts with gold-plated copper alloy construction. This 2-row connector offers a 2.84mm pitch, 7.5A current rating, and 100V working voltage. Designed for solder termination, it boasts a plastic body with a steel shell and a natural color. Operating within a -55°C to 125°C temperature range, it is UL94 V-0 flammability rated and RoHS compliant.
Harting 09643217240 technical specifications.
| Body Material | Plastic |
| Capacitance | 3.9nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.84mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Polycyclohexylenedimethylene |
| Termination | Solder |
| Voltage Rating | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643217240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.