37-position, 2-row filtered D-subminiature socket connector featuring female signal contacts made of gold-plated copper alloy. This free-hanging, through-hole mount component has a 7.5A current rating and 100V voltage rating, with a built-in 3.9nF capacitance for filtering. Constructed with a steel shell and plastic body, it offers a mating cycle of 200 and operates within a temperature range of -55°C to 125°C.
Harting 09644117240 technical specifications.
| Body Material | Plastic |
| Capacitance | 3.9nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Female |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Polycyclohexylenedimethylene |
| Termination | Solder |
| Voltage Rating | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09644117240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.