37-position, 2-row D-Subminiature receptacle connector with straight orientation. Features gold-plated copper alloy signal contacts and a plastic body with UL94 V-0 flammability rating. Rated for 7.5A current and 100V working voltage, with a mating cycle of 200. Through-hole mounting for PCB termination via solder. Operating temperature range from -55°C to 125°C.
Harting 09644127230 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Capacitance | 1nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 69.3mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.84mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-Sub Filter |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09644127230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.