Harting 09644147242 technical specifications.
| Color | Natural |
| Contact Type | Signal |
| Gender | Female |
| Lead Free | Lead Free |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09644147242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.