37-position, 2-row D-subminiature plug connector with straight, vertical orientation for PCB mounting. Features signal contacts with a 7.5A current rating and 100V voltage rating, terminated via solder. Constructed with a plastic body and steel contacts, it operates within a -55°C to 125°C temperature range and boasts UL and UL94 V-0 flammability ratings. This RoHS compliant component has a 2.84mm pitch and a capacitance of 1nF.
Harting 09644227230 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Capacitance | 1nF |
| Color | Natural |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.3mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.84mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-Sub Filter |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09644227230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.