Harting 09644247232 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 21.4mm |
| Gender | Male |
| Length | 69.3mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09644247232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.