15-position male D-subminiature connector featuring straight, through-hole mounting with solder termination. Contacts are copper alloy with nickel and gold plating, rated for 6A current and 12.5mm depth. Dielectric material is PBT with a UL94 V-0 flammability rating, operating between -55°C and 125°C.
Harting 09652616713 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.5mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09652616713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.