Harting 09652617712 technical specifications.
| Contact Material | Copper Alloy, Nickel |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09652617712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
