Harting 09654227801 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09654227801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.