Harting 09661080001 technical specifications.
| Package/Case | 0001 |
| Color | Silver |
| Length | 18.7mm |
| Material | Plastic |
| Number of Positions | 9 |
| Package Quantity | 450 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09661080001 to view detailed technical specifications.
No datasheet is available for this part.