
9-position, 2-row standard D-Subminiature connector with right-angle orientation and IDC termination. Features a metal package, copper alloy contacts with gold plating, and a liquid crystal polymer insulator. Rated for 2A current and 32V voltage, with a test voltage of 1kV. Operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability rating. Designed for panel mounting.
Harting 09661186500 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.55mm |
| Length | 30.8mm |
| Material | Polymer, Liquid Crystal Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Test Voltage | 1kV |
| Voltage Rating | 32V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09661186500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.