9-position male D-Subminiature connector with a 2.74mm pitch, featuring a right-angle orientation and solder termination. This through-hole mount receptacle offers 250 mating cycles and operates within a temperature range of -55°C to 125°C. Constructed with a steel body and metal shell, it utilizes copper alloy contacts with gold plating for signal transmission, and a PBT dielectric material with a UL94 V-0 flammability rating.
Harting 09661626812 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy, Nickel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.9mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.9mm |
| Length | 30.9mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Metal |
| Termination | Solder |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09661626812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.