Harting 09661646715 technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Length | 31.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 09661646715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.