15-position, 2-row D-Subminiature receptacle connector with right-angle orientation and IDC termination. Features a copper alloy, gold-plated signal contact material and a metal package. Rated for 32V voltage and 2A current, with a test voltage of 1kV. Operates within a temperature range of -40°C to 85°C and supports wire gauges from 28AWG to 26AWG. Constructed with liquid crystal polymer and UL94 V-0 rated materials for enhanced durability and safety.
Harting 09662186500 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.1mm |
| Material | Polymer, Liquid Crystal Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Test Voltage | 1kV |
| Voltage Rating | 32V |
| Width | 12.55mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09662186500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.