
Standard D-Subminiature Connector, Female, 15 contacts, 2 rows, 2.74mm pitch, straight orientation. Features copper alloy contacts with gold plating, rated for 6A current and 1kV test voltage. Solder termination with a thermoplastic dielectric material (PBT), UL94 V-0 flammability rating. Operating temperature range from -55°C to 125°C.
Harting 09662516513 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.5mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09662516513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
